Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.7 CFM (0.496m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF40282B2-1000U-SDP

DigiKey Part Number
259-GF40282B2-1000U-SDP-ND
Manufacturer
Manufacturer Product Number
GF40282B2-1000U-SDP
Description
24VDC FAN 40X28MM TACH/PWM GR487
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.7 CFM (0.496m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF40282B2-1000U-SDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
1.110 in H2O (276.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
50.0dB(A)
Power (Watts)
4.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,48000 Kč481,48 Kč
10387,77000 Kč3 877,70 Kč
25353,15280 Kč8 828,82 Kč
50328,52640 Kč16 426,32 Kč
150313,37413 Kč47 006,12 Kč
Manufacturers Standard Package
Unit Price without VAT:481,48000 Kč
Unit Price with VAT:582,59080 Kč