Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.6 CFM (0.549m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF40282B1-1000U-ADP

DigiKey Part Number
259-GF40282B1-1000U-ADP-ND
Manufacturer
Manufacturer Product Number
GF40282B1-1000U-ADP
Description
FAN AXIAL 12V 40X28MM GR487
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.6 CFM (0.549m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF40282B1-1000U-ADP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
19.6 CFM (0.549m³/min)
Static Pressure
1.380 in H2O (343.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
52.8dB(A)
Power (Watts)
5.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1464,90000 Kč464,90 Kč
10374,43600 Kč3 744,36 Kč
25341,03280 Kč8 525,82 Kč
50317,26300 Kč15 863,15 Kč
150301,90927 Kč45 286,39 Kč
Manufacturers Standard Package
Unit Price without VAT:464,90000 Kč
Unit Price with VAT:562,52900 Kč