SUNON Fan Temperature Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GE80252B3-000U-AE9

DigiKey Part Number
GE80252B3-000U-AE9-ND
Manufacturer
Manufacturer Product Number
GE80252B3-000U-AE9
Description
FAN 80X25MM 24VDC IP68 53CFM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
EDA/CAD Models
GE80252B3-000U-AE9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
-
Features
-
Noise
-
RPM
-
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50689,53240 Kč34 476,62 Kč
Manufacturers Standard Package
Unit Price without VAT:689,53240 Kč
Unit Price with VAT:834,33420 Kč