
FG-7 | |
|---|---|
DigiKey Part Number | 259-1998-ND |
Manufacturer | |
Manufacturer Product Number | FG-7 |
Description | FAN GUARD 70MM METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70mm Sq Fan Finger Guard Metal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 70mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,43780 Kč | 771,89 Kč |
| 100 | 14,40460 Kč | 1 440,46 Kč |
| 250 | 13,10612 Kč | 3 276,53 Kč |
| 500 | 12,18766 Kč | 6 093,83 Kč |
| 1 000 | 12,01086 Kč | 12 010,86 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



