New Product
Image for EFC0382B1-1000U-S9H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC0382B1-1000U-S9H

DigiKey Part Number
259-EFC0382B1-1000U-S9H-ND
Manufacturer
Manufacturer Product Number
EFC0382B1-1000U-S9H
Description
24DC FAN 120X38MM PWM/TACH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 137.7 CFM (3.86m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFC0382B1-1000U-S9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
137.7 CFM (3.86m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control
Noise
48.0dB(A)
Power (Watts)
4.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.195A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Thermoplastic
Material - Blade
Thermoplastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1509,20000 Kč509,20 Kč
10409,92300 Kč4 099,23 Kč
40355,45425 Kč14 218,17 Kč
80332,48238 Kč26 598,59 Kč
Manufacturers Standard Package
Unit Price without VAT:509,20000 Kč
Unit Price with VAT:616,13200 Kč