Similar

EF92251S2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF92251S2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF92251S2-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF92251S2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 107,62607 Kč | 6 027,06 Kč |
| Unit Price without VAT: | 107,62607 Kč |
|---|---|
| Unit Price with VAT: | 130,22754 Kč |


