
EF92251B3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF92251B3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF92251B3-1000U-A99 |
Description | FAN 92X25MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 39.5 CFM (1.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 39.5 CFM (1.11m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 28.0dB(A) | |
Power (Watts) | 0.75 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.062A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,29000 Kč | 234,29 Kč |
| 10 | 193,17600 Kč | 1 931,76 Kč |
| 25 | 177,38400 Kč | 4 434,60 Kč |
| 56 | 164,11857 Kč | 9 190,64 Kč |
| 112 | 156,29625 Kč | 17 505,18 Kč |
| Unit Price without VAT: | 234,29000 Kč |
|---|---|
| Unit Price with VAT: | 283,49090 Kč |



