
EF80252BX-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-EF80252BX-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | EF80252BX-1000U-G99 |
Description | 24VDC FAN 80X25MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 44.9 CFM (1.26m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF80252BX-1000U-G99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 36.1dB(A) |
Part Status Active | Power (Watts) 1.71 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 3 Wire Leads |
Width 25.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 44.9 CFM (1.26m³/min) | Current Rating (Amps) 0.071A |
Static Pressure 0.230 in H2O (57.3 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 233,19120 Kč | 11 659,56 Kč |
| Unit Price without VAT: | 233,19120 Kč |
|---|---|
| Unit Price with VAT: | 282,16135 Kč |

