EF80251S3-1000U-A99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 82,41716 Kč
Datasheet
Image for EF80251S3-1000U-A99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF80251S3-1000U-A99

DigiKey Part Number
259-EF80251S3-1000U-A99-ND
Manufacturer
Manufacturer Product Number
EF80251S3-1000U-A99
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EF80251S3-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
28.0dB(A)
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50100,20240 Kč5 010,12 Kč
Manufacturers Standard Package
Unit Price without VAT:100,20240 Kč
Unit Price with VAT:121,24490 Kč