



EF30080S2-E00U-A99 | |
---|---|
DigiKey Part Number | 259-1582-ND |
Manufacturer | |
Manufacturer Product Number | EF30080S2-E00U-A99 |
Description | FAN AXIAL 30.2X8MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Round - 30.2mm Dia Sleeve 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 30.2mm Dia | |
Width | 8.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 17.0dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.009 lb (4.08 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |