EEC0254B2-000U-A99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 214
Unit Price: 585,00000 Kč
Datasheet
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

EEC0254B2-000U-A99

DigiKey Part Number
259-1486-ND
Manufacturer
Manufacturer Product Number
EEC0254B2-000U-A99
Description
FAN AXIAL 120X25MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 93.0 CFM (2.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EEC0254B2-000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
40.5dB(A)
Power (Watts)
3.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.346 lb (156.94 g)
Current Rating (Amps)
0.079A
Voltage Range
24 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10419,05700 Kč4 190,57 Kč
40363,37050 Kč14 534,82 Kč
80340,39863 Kč27 231,89 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč