Similar



EE80252BX-000U-F99 | |
|---|---|
DigiKey Part Number | EE80252BX-000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | EE80252BX-000U-F99 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.0 CFM (1.26m³/min) 3 Wire Leads |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 1.9 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.196 lb (88.9 g) |
Width 25.00mm | Current Rating (Amps) 0.080A |
Air Flow 45.0 CFM (1.26m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EF80252BX-1000U-F99 | Sunon Fans | 0 | 259-EF80252BX-1000U-F99-ND | 260,63560 Kč | Similar |


