EE40100S1-1000U-999 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 4 298
Unit Price: 99,74000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 799
Unit Price: 137,33000 Kč
Datasheet
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 8.2 CFM (0.230m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE40100S1-1000U-999

DigiKey Part Number
259-EE40100S1-1000U-999-ND
Manufacturer
Manufacturer Product Number
EE40100S1-1000U-999
Description
FAN AXIAL
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 8.2 CFM (0.230m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EE40100S1-1000U-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
8.2 CFM (0.230m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
28.2dB(A)
Power (Watts)
860 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.172A
Voltage Range
3.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40067,97053 Kč27 188,21 Kč
Manufacturers Standard Package
Unit Price without VAT:67,97053 Kč
Unit Price with VAT:82,24434 Kč