DP209WR-2123HBL.GN | |
|---|---|
DigiKey Part Number | DP209WR-2123HBL.GN-ND |
Manufacturer | |
Manufacturer Product Number | DP209WR-2123HBL.GN |
Description | FAN AXIAL 120X38MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119.5mm L x 119.5mm H Ball 100.0 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 21.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.03 lbs (467.2 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 468,80000 Kč | 18 752,00 Kč |
| Unit Price without VAT: | 468,80000 Kč |
|---|---|
| Unit Price with VAT: | 567,24800 Kč |




