DP200A-2123XSL.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 470,38675 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 2 477
Unit Price: 572,83000 Kč
Datasheet
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
DP200A-2123XSL.GN
DP200A-2123XSL.GN
SUNON Fan Temperature Overview

DP200A-2123XSL.GN

DigiKey Part Number
259-1933-ND
Manufacturer
Manufacturer Product Number
DP200A-2123XSL.GN
Description
FAN AXIAL 120X38MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 220 ~ 240VAC Square - 120mm L x 120mm H Sleeve 115.0 CFM (3.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
DP200A-2123XSL.GN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
115.0 CFM (3.22m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Sleeve
Fan Type
Tubeaxial
Features
-
Noise
49.0dB(A)
Power (Watts)
21.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40384,24250 Kč15 369,70 Kč
Manufacturers Standard Package
Unit Price without VAT:384,24250 Kč
Unit Price with VAT:464,93343 Kč