Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Terminals
SUNON Cooling Solutions for EV Charging Stations

CF4113MBT-1000U-AB9

DigiKey Part Number
259-CF4113MBT-1000U-AB9-ND
Manufacturer
Manufacturer Product Number
CF4113MBT-1000U-AB9
Description
EC FAN 120X120X38MM 100-240V IP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
90.1 CFM (2.52m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Locked Rotor Protection, Electronic Commutation (EC)
Noise
40.2dB(A)
Power (Watts)
3.60W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1985,23000 Kč985,23 Kč
10788,72700 Kč7 887,27 Kč
40682,88650 Kč27 315,46 Kč
80667,96738 Kč53 437,39 Kč
Manufacturers Standard Package
Unit Price without VAT:985,23000 Kč
Unit Price with VAT:1 192,12830 Kč