


CF4113MBT-1000U-AA9 | |
|---|---|
DigiKey Part Number | 259-CF4113MBT-1000U-AA9-ND |
Manufacturer | |
Manufacturer Product Number | CF4113MBT-1000U-AA9 |
Description | EC FAN 120X38MM 100-240V IP21 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 90.1 CFM (2.52m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation, Locked Rotor Protection | |
Noise | 40.2dB(A) | |
Power (Watts) | 3.60W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP21 | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.045A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,91000 Kč | 1 024,91 Kč |
| 10 | 820,11900 Kč | 8 201,19 Kč |
| 40 | 710,01575 Kč | 28 400,63 Kč |
| 80 | 696,35663 Kč | 55 708,53 Kč |
| Unit Price without VAT: | 1 024,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,14110 Kč |

