CF4113MBL-000U-AB9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 55
Unit Price: 1 264,29000 Kč
Datasheet
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
SUNON Cooling Solutions for EV Charging Stations
Sunon EC Axial Fans | Digi-Key Daily

CF4113MBL-000U-AB9

DigiKey Part Number
259-1769-ND
Manufacturer
Manufacturer Product Number
CF4113MBL-000U-AB9
Description
FAN AXIAL 120X38MM 100-240V IP55
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise
40.2dB(A)
Manufacturer
Sunon Fans
Power (Watts)
3.40W
Series
RPM
3000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Voltage - Rated
110/230VAC
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, CUR, TUV, UL
Width
38.00mm
Weight
0.699 lb (317.06 g)
Air Flow
90.1 CFM (2.52m³/min)
Current Rating (Amps)
0.037/0.061A
Static Pressure
0.310 in H2O (77.2 Pa)
Voltage Range
90 ~ 265VAC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Material - Blade
Polybutylene Terephthalate (PBT)
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF4113MBL-000U-ABDSunon Fans55259-1875-ND1 264,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,47000 Kč1 154,47 Kč
10923,07200 Kč9 230,72 Kč
40798,97400 Kč31 958,96 Kč
80789,98675 Kč63 198,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,47000 Kč
Unit Price with VAT:1 396,90870 Kč