Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals
SUNON Cooling Solutions for EV Charging Stations

CF4113HBT-1000U-AA9

DigiKey Part Number
259-CF4113HBT-1000U-AA9-ND
Manufacturer
Manufacturer Product Number
CF4113HBT-1000U-AA9
Description
EC FAN 120X38MM 100-240V IP21
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
109.0 CFM (3.05m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation, Locked Rotor Protection
Noise
44.9dB(A)
Power (Watts)
5.10W
RPM
3600 RPM
Termination
2 Terminals
Ingress Protection
IP21
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.058A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyphenylene Sulfide (PPS)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,91000 Kč1 024,91 Kč
10820,11900 Kč8 201,19 Kč
40710,01575 Kč28 400,63 Kč
80696,35663 Kč55 708,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,91000 Kč
Unit Price with VAT:1 240,14110 Kč