


CF4113HBT-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-CF4113HBT-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBT-1000U-A99 |
Description | EC FAN 120X120X38MM 100-240V N. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Dual Voltage, Locked Rotor Protection, Electronic Commutation (EC) |
Manufacturer Sunon Fans | Noise 44.9dB(A) |
Series | Power (Watts) 5.10W |
Packaging Box | RPM 3600 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.107A |
Air Flow 109.0 CFM (3.05m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Polyphenylene Sulfide (PPS) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,80000 Kč | 946,80 Kč |
| 10 | 758,17500 Kč | 7 581,75 Kč |
| 40 | 656,48150 Kč | 26 259,26 Kč |
| 80 | 640,39700 Kč | 51 231,76 Kč |
| Unit Price without VAT: | 946,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,62800 Kč |










