


CF4113HBL-1000U-AB9 | |
|---|---|
DigiKey Part Number | 259-CF4113HBL-1000U-AB9-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBL-1000U-AB9 |
Description | EC FAN 120X120X38 MM 100-240 V I |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 109.0 CFM (3.05m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage, Locked Rotor Protection, Electronic Commutation (EC) | |
Noise | 44.9dB(A) | |
Power (Watts) | 5.10W | |
RPM | 3600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 158°F (-25 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.107A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Sulfide (PPS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,23000 Kč | 985,23 Kč |
| 10 | 788,72700 Kč | 7 887,27 Kč |
| 40 | 682,88650 Kč | 27 315,46 Kč |
| 80 | 667,96738 Kč | 53 437,39 Kč |
| Unit Price without VAT: | 985,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 192,12830 Kč |










