Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
SUNON Cooling Solutions for EV Charging Stations
SUNON Fan Temperature Overview

CF4113HBL-000U-AED

DigiKey Part Number
259-1877-ND
Manufacturer
Manufacturer Product Number
CF4113HBL-000U-AED
Description
FAN AXIAL 120X38MM 100/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100/240VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100/240VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
109.0 CFM (3.05m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Noise
44.9dB(A)
Power (Watts)
5.10W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
ATEX, CE, CUR, TUV, UL
Weight
0.699 lb (317.06 g)
Current Rating (Amps)
0.081A
Voltage Range
90 ~ 265VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 317,41000 Kč1 317,41 Kč
101 114,07000 Kč11 140,70 Kč
Unit Price without VAT:1 317,41000 Kč
Unit Price with VAT:1 594,06610 Kč