Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AB1123-HSL.GN | |
|---|---|
DigiKey Part Number | AB1123-HSL.GN-ND |
Manufacturer | |
Manufacturer Product Number | AB1123-HSL.GN |
Description | FAN BLWR RAD 120.5X37MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Radial 115VAC Square - 120.5mm L x 120.5mm H Sleeve 22.0 CFM (0.616m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Blower, Radial |
Manufacturer Sunon Fans | Noise 50.0dB(A) |
Series | Power (Watts) 18.00W |
Packaging Bulk | RPM 2900 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120.5mm L x 120.5mm H | Weight 1.5 lbs (680.4 g) |
Width 37.00mm | Current Rating (Amps) 0.210A |
Air Flow 22.0 CFM (0.616m³/min) | Material - Frame Aluminum |
Static Pressure 0.460 in H2O (114.6 Pa) | Base Product Number |
Bearing Type Sleeve |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB1123-HBL.GN | Sunon Fans | 0 | AB1123-HBL.GN-ND | 837,66275 Kč | Parametric Equivalent |
| AB1123-HBT.GN | Sunon Fans | 0 | AB1123-HBT.GN-ND | 837,66275 Kč | Parametric Equivalent |
| AB1123-HST.GN | Sunon Fans | 0 | AB1123-HST.GN-ND | 789,67175 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 789,67175 Kč | 31 586,87 Kč |
| Unit Price without VAT: | 789,67175 Kč |
|---|---|
| Unit Price with VAT: | 955,50282 Kč |



