A2259-HBL.TC.GN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 2 871,14067 Kč
Datasheet
Fan Tubeaxial 240VAC Round - 254mm Dia Ball 585.0 CFM (16.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 240VAC Round - 254mm Dia Ball 585.0 CFM (16.38m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A2259-HBL.TC.GN

DigiKey Part Number
259-1313-ND
Manufacturer
Manufacturer Product Number
A2259-HBL.TC.GN
Description
FAN AXIAL 254X89MM 220/240VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 240VAC Round - 254mm Dia Ball 585.0 CFM (16.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
240VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
585.0 CFM (16.38m³/min)
Static Pressure
0.310 in H2O (77.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
60.0dB(A)
Power (Watts)
60.0W
RPM
1900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
5.1 lbs (2.3 kg)
Current Rating (Amps)
0.650A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
302 742,02367 Kč82 260,71 Kč
Unit Price without VAT:2 742,02367 Kč
Unit Price with VAT:3 317,84864 Kč