



A2175-HBL.TC.GN | |
|---|---|
DigiKey Part Number | 259-1310-ND |
Manufacturer | |
Manufacturer Product Number | A2175-HBL.TC.GN |
Description | FAN AXIAL 171.5X51MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Rectangular/Rounded - 171.5mm L x 151.5mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 240VAC | |
Size / Dimension | Rectangular/Rounded - 171.5mm L x 151.5mm H | |
Width | 51.00mm | |
Air Flow | 239.0 CFM (6.69m³/min) | |
Static Pressure | 0.690 in H2O (171.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 26.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 150 ~ 250VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,93000 Kč | 1 373,93 Kč |
| 12 | 1 191,43000 Kč | 14 297,16 Kč |
| Unit Price without VAT: | 1 373,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,45530 Kč |











