



A2123-HBL.GN | |
|---|---|
DigiKey Part Number | 259-1929-ND |
Manufacturer | |
Manufacturer Product Number | A2123-HBL.GN |
Description | FAN AXL 119.5X38.5MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Square - 119.5mm L x 119.5mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 50.0dB(A) |
Series | Power (Watts) 20.00W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 240VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.2 lbs (544.3 g) |
Width 38.50mm | Current Rating (Amps) 0.120A |
Air Flow 117.0 CFM (3.28m³/min) | Material - Frame Aluminum |
Static Pressure 0.390 in H2O (97.1 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 566,55000 Kč | 22 662,00 Kč |
| Unit Price without VAT: | 566,55000 Kč |
|---|---|
| Unit Price with VAT: | 685,52550 Kč |










