



A1259-MBL.TC.GN | |
|---|---|
DigiKey Part Number | 259-1308-ND |
Manufacturer | |
Manufacturer Product Number | A1259-MBL.TC.GN |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 665.0 CFM (18.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 665.0 CFM (18.62m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 23.00W | |
RPM | 1600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 5.1 lbs (2.3 kg) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 75 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 742,02367 Kč | 82 260,71 Kč |
| Unit Price without VAT: | 2 742,02367 Kč |
|---|---|
| Unit Price with VAT: | 3 317,84864 Kč |


