Direct




A1259-HBL.TC.N.GN | |
|---|---|
DigiKey Part Number | A1259-HBL.TC.N.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1259-HBL.TC.N.GN |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 585.0 CFM (16.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 585.0 CFM (16.38m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 72.0W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 5 lbs (2.3 kg) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2 799,03967 Kč | 83 971,19 Kč |
| Unit Price without VAT: | 2 799,03967 Kč |
|---|---|
| Unit Price with VAT: | 3 386,83800 Kč |


