Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar




A1123-HBL.GN | |
|---|---|
DigiKey Part Number | A1123-HBL.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1123-HBL.GN |
Description | FAN AXIAL 119.5X38.5MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 117.0 CFM (3.28m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | A1123-HBL.GN Models |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 50.0dB(A) |
Series | Power (Watts) 20.00W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 119.5mm L x 119.5mm H | Weight 1.2 lbs (544.3 g) |
Width 38.50mm | Current Rating (Amps) 0.250A |
Air Flow 117.0 CFM (3.28m³/min) | Voltage Range 75 ~ 125VAC |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1123-HSL.GN | Sunon Fans | 0 | A1123-HSL.GN-ND | 527,69100 Kč | Parametric Equivalent |
| SP100A-1123XBL.GN | Sunon Fans | 57 | 259-1895-ND | 568,94000 Kč | Parametric Equivalent |
| SP100A-1123XSL.GN | Sunon Fans | 1 299 | 259-1884-ND | 489,06000 Kč | Parametric Equivalent |
| FAA1-12038NBHW31-A | Qualtek | 948 | Q588-ND | 372,06000 Kč | Similar |
| FAA1-12038NBLW31-A | Qualtek | 85 | Q596-ND | 345,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 566,55000 Kč | 22 662,00 Kč |
| Unit Price without VAT: | 566,55000 Kč |
|---|---|
| Unit Price with VAT: | 685,52550 Kč |









