Fan Blower 5VDC Rectangular/Rounded - 96.95mm L x 79.1mm H Sleeve 6.5 CFM (0.182m³/min) 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5155HQ/EG50060S1-C440-S9A

DigiKey Part Number
259-5155HQ/EG50060S1-C440-S9A-ND
Manufacturer
Manufacturer Product Number
5155HQ/EG50060S1-C440-S9A
Description
DC BLOWER 93X95X7.5MM TACH/PWM
Customer Reference
Detailed Description
Fan Blower 5VDC Rectangular/Rounded - 96.95mm L x 79.1mm H Sleeve 6.5 CFM (0.182m³/min) 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
40.8dB(A)
Series
Power (Watts)
2 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Position Rectangular Connector
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 96.95mm L x 79.1mm H
Approval Agency
CE, CSA, TUV, UR
Width
10.10mm
Current Rating (Amps)
0.400A
Air Flow
6.5 CFM (0.182m³/min)
Voltage Range
2.2 ~ 5VDC
Static Pressure
0.430 in H2O (107.1 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Material - Blade
Liquid Crystal Polymer (LCP)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1086,30200 Kč863,02 Kč
2582,13560 Kč2 053,39 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč