

4580HQ/PF40281B1-D39U-SI9 | |
---|---|
DigiKey Part Number | 259-4580HQ/PF40281B1-D39U-SI9-ND |
Manufacturer | |
Manufacturer Product Number | 4580HQ/PF40281B1-D39U-SI9 |
Description | DC FAN 40X28MM TACH/PWM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.9 CFM (0.697m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.9 CFM (0.697m³/min) | |
Static Pressure | 1.950 in H2O (485.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 6.12 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.510A | |
Voltage Range | 10.2 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 363,69000 Kč | 363,69 Kč |
10 | 298,68100 Kč | 2 986,81 Kč |
25 | 273,95600 Kč | 6 848,90 Kč |
50 | 256,12160 Kč | 12 806,08 Kč |
Unit Price without VAT: | 363,69000 Kč |
---|---|
Unit Price with VAT: | 440,06490 Kč |