

4558HQ/EG50060S1-C322-S9A | |
---|---|
DigiKey Part Number | 259-4558HQ/EG50060S1-C322-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 4558HQ/EG50060S1-C322-S9A |
Description | FAN BLOWER 84.8X8.8MM 5VDC RECT |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 84.8mm L x 71.9mm H Sleeve 5.9 CFM (0.165m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 84.8mm L x 71.9mm H | |
Width | 8.80mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 44.2dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, CUR, TUV, UL | |
Weight | 0.091 lb (41.28 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 2.5 ~ 5VDC | |
Material - Frame | Steel, Polybutylene Terephthalate (PBT) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 210,59000 Kč | 210,59 Kč |
10 | 173,78500 Kč | 1 737,85 Kč |
Unit Price without VAT: | 210,59000 Kč |
---|---|
Unit Price with VAT: | 254,81390 Kč |