Fan 12VDC Vapo-Bearing™ 13.8 CFM (0.386m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4486HQ/MF50101V1-1Q01U-S99

DigiKey Part Number
259-4486HQ/MF50101V1-1Q01U-S99-ND
Manufacturer
Manufacturer Product Number
4486HQ/MF50101V1-1Q01U-S99
Description
FAN 5VDC 50X10MM PWM/TACH W/CONN
Customer Reference
Detailed Description
Fan 12VDC Vapo-Bearing™ 13.8 CFM (0.386m³/min)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
0.65 W
Mfr
RPM
Packaging
Bulk
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Active
Weight
0.043 lb (19.5 g)
Voltage - Rated
Current Rating (Amps)
0.054A
Air Flow
13.8 CFM (0.386m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.150 in H2O (37.5 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Noise
30.7dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1054,07000 Kč540,70 Kč
2550,12640 Kč1 253,16 Kč
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč