



4134/MF25100V2-1000U-A99 | |
---|---|
DigiKey Part Number | 259-2029-ND |
Manufacturer | |
Manufacturer Product Number | 4134/MF25100V2-1000U-A99 |
Description | FAN AXIAL 25X10MM VAPO 5VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 16.0dB(A) | |
Power (Watts) | 330 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.016 lb (7.26 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 257,88000 Kč | 257,88 Kč |
10 | 212,36200 Kč | 2 123,62 Kč |
25 | 194,95200 Kč | 4 873,80 Kč |
50 | 182,34580 Kč | 9 117,29 Kč |
200 | 172,88900 Kč | 34 577,80 Kč |
Unit Price without VAT: | 257,88000 Kč |
---|---|
Unit Price with VAT: | 312,03480 Kč |