4131/MF50101V1-1000U-A99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 698
Unit Price: 125,36000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 2 Position Rectangular Connector
4131-MF50101V1-1000U-A99
4131-MF50101V1-1000U-A99
Sunon Customized Fans

4131/MF50101V1-1000U-A99

DigiKey Part Number
259-2026-ND
Manufacturer
Manufacturer Product Number
4131/MF50101V1-1000U-A99
Description
FAN AXIAL 50X10MM VAPO 12VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.7dB(A)
Mfr
Power (Watts)
840 mW
Series
RPM
Packaging
Bulk
Termination
2 Position Rectangular Connector
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.043 lb (19.5 g)
Width
10.00mm
Current Rating (Amps)
0.070A
Air Flow
13.8 CFM (0.386m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.150 in H2O (37.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-5010V-155-310Same Sky (Formerly CUI Devices)7 698102-4366-ND125,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
10192,59400 Kč1 925,94 Kč
25175,68600 Kč4 392,15 Kč
50163,56180 Kč8 178,09 Kč
100152,11160 Kč15 211,16 Kč
308148,77084 Kč45 821,42 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč