Yellow 589nm LED Indication - Discrete 2.2V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZZYF45W-2HTA

DigiKey Part Number
1497-XZZYF45W-2HTATR-ND - Tape & Reel (TR)
1497-XZZYF45W-2HTACT-ND - Cut Tape (CT)
1497-XZZYF45W-2HTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZZYF45W-2HTA
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Domed Top
Lens Size
1.30mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
3.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,01900 Kč130,19 Kč
1009,56250 Kč956,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,02250 Kč4 011,25 Kč
1 0007,51791 Kč7 517,91 Kč
1 5007,25887 Kč10 888,31 Kč
2 5006,96613 Kč17 415,33 Kč
3 5006,79189 Kč23 771,62 Kč
5 0006,62189 Kč33 109,45 Kč
12 5006,24632 Kč78 079,00 Kč
25 0006,01248 Kč150 312,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč