
XZZYF45W-2HTA | |
|---|---|
DigiKey Part Number | 1497-XZZYF45W-2HTATR-ND - Tape & Reel (TR) 1497-XZZYF45W-2HTACT-ND - Cut Tape (CT) 1497-XZZYF45W-2HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZZYF45W-2HTA |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.30mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,05100 Kč | 130,51 Kč |
| 100 | 9,58620 Kč | 958,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,04236 Kč | 4 021,18 Kč |
| 1 000 | 7,53653 Kč | 7 536,53 Kč |
| 1 500 | 7,27685 Kč | 10 915,27 Kč |
| 2 500 | 6,98338 Kč | 17 458,45 Kč |
| 3 500 | 6,80871 Kč | 23 830,48 Kč |
| 5 000 | 6,63829 Kč | 33 191,45 Kč |
| 12 500 | 6,26179 Kč | 78 272,38 Kč |
| 25 000 | 6,02737 Kč | 150 684,25 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |



