Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVGT53W-6

DigiKey Part Number
1497-1243-2-ND - Tape & Reel (TR)
1497-1243-1-ND - Cut Tape (CT)
1497-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVGT53W-6
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVGT53W-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.28mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LG Q976.01-MGNI-35-1-20-R18ams-OSRAM USA INC.30 396475-LGQ976.01-MGNI-35-1-20-R18CT-ND0,13000 KčSimilar
In-Stock: 3 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,62900 Kč36,29 Kč
1002,54230 Kč254,23 Kč
5002,04300 Kč1 021,50 Kč
1 0001,87825 Kč1 878,25 Kč
2 0001,73747 Kč3 474,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,61766 Kč6 470,64 Kč
8 0001,51578 Kč12 126,24 Kč
12 0001,46348 Kč17 561,76 Kč
20 0001,40436 Kč28 087,20 Kč
28 0001,36916 Kč38 336,48 Kč
40 0001,33482 Kč53 392,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč