
XZVGT53W-6 | |
|---|---|
DigiKey Part Number | 1497-1243-2-ND - Tape & Reel (TR) 1497-1243-1-ND - Cut Tape (CT) 1497-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGT53W-6 |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVGT53W-6 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LG Q976.01-MGNI-35-1-20-R18 | ams-OSRAM USA INC. | 30 396 | 475-LGQ976.01-MGNI-35-1-20-R18CT-ND | 0,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 2,54230 Kč | 254,23 Kč |
| 500 | 2,04300 Kč | 1 021,50 Kč |
| 1 000 | 1,87825 Kč | 1 878,25 Kč |
| 2 000 | 1,73747 Kč | 3 474,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61766 Kč | 6 470,64 Kč |
| 8 000 | 1,51578 Kč | 12 126,24 Kč |
| 12 000 | 1,46348 Kč | 17 561,76 Kč |
| 20 000 | 1,40436 Kč | 28 087,20 Kč |
| 28 000 | 1,36916 Kč | 38 336,48 Kč |
| 40 000 | 1,33482 Kč | 53 392,80 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

