Green 570nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG78W

DigiKey Part Number
1497-1221-2-ND - Tape & Reel (TR)
1497-1221-1-ND - Cut Tape (CT)
1497-1221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG78W
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG78W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,87200 Kč48,72 Kč
1003,45210 Kč345,21 Kč
5002,80450 Kč1 402,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,48029 Kč3 720,43 Kč
3 0002,31440 Kč6 943,20 Kč
4 5002,22915 Kč10 031,18 Kč
7 5002,13275 Kč15 995,63 Kč
10 5002,07536 Kč21 791,28 Kč
15 0002,01934 Kč30 290,10 Kč
37 5001,89553 Kč71 082,38 Kč
75 0001,81842 Kč136 381,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč