
XZVG74W | |
|---|---|
DigiKey Part Number | 1497-1220-2-ND - Tape & Reel (TR) 1497-1220-1-ND - Cut Tape (CT) 1497-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG74W |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZVG74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 2,97230 Kč | 297,23 Kč |
| 500 | 2,40264 Kč | 1 201,32 Kč |
| 1 000 | 2,21467 Kč | 2 214,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,05417 Kč | 4 108,34 Kč |
| 4 000 | 1,91771 Kč | 7 670,84 Kč |
| 6 000 | 1,84759 Kč | 11 085,54 Kč |
| 10 000 | 1,76828 Kč | 17 682,80 Kč |
| 14 000 | 1,72106 Kč | 24 094,84 Kč |
| 20 000 | 1,67498 Kč | 33 499,60 Kč |
| 50 000 | 1,57314 Kč | 78 657,00 Kč |
| 100 000 | 1,50970 Kč | 150 970,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


