
XZVG55W-A2RT | |
|---|---|
DigiKey Part Number | 1497-1291-2-ND - Tape & Reel (TR) 1497-1291-1-ND - Cut Tape (CT) 1497-1291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-A2RT |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG55W-A2RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 100 | 3,26700 Kč | 326,70 Kč |
| 500 | 2,64894 Kč | 1 324,47 Kč |
| 1 000 | 2,44496 Kč | 2 444,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,27098 Kč | 4 541,96 Kč |
| 4 000 | 2,12300 Kč | 8 492,00 Kč |
| 6 000 | 2,04697 Kč | 12 281,82 Kč |
| 10 000 | 1,96102 Kč | 19 610,20 Kč |
| 14 000 | 1,90985 Kč | 26 737,90 Kč |
| 20 000 | 1,85992 Kč | 37 198,40 Kč |
| 50 000 | 1,74958 Kč | 87 479,00 Kč |
| 100 000 | 1,68087 Kč | 168 087,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

