
XZVG54W-4 | |
|---|---|
DigiKey Part Number | 1497-XZVG54W-4TR-ND - Tape & Reel (TR) 1497-XZVG54W-4CT-ND - Cut Tape (CT) 1497-XZVG54W-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG54W-4 |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,77140 Kč | 885,70 Kč |
| 1 000 | 1,62525 Kč | 1 625,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,50062 Kč | 3 001,24 Kč |
| 4 000 | 1,39432 Kč | 5 577,28 Kč |
| 6 000 | 1,33967 Kč | 8 038,02 Kč |
| 10 000 | 1,27785 Kč | 12 778,50 Kč |
| 14 000 | 1,24101 Kč | 17 374,14 Kč |
| 20 000 | 1,20504 Kč | 24 100,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






