
XZVG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1213-2-ND - Tape & Reel (TR) 1497-1213-1-ND - Cut Tape (CT) 1497-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG53W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 2,06620 Kč | 206,62 Kč |
| 500 | 1,65170 Kč | 825,85 Kč |
| 1 000 | 1,51396 Kč | 1 513,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39626 Kč | 2 792,52 Kč |
| 4 000 | 1,29589 Kč | 5 183,56 Kč |
| 6 000 | 1,24431 Kč | 7 465,86 Kč |
| 10 000 | 1,18588 Kč | 11 858,80 Kč |
| 14 000 | 1,15108 Kč | 16 115,12 Kč |
| 20 000 | 1,11709 Kč | 22 341,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


