
XZUY56W | |
|---|---|
DigiKey Part Number | 1497-1229-2-ND - Tape & Reel (TR) 1497-1229-1-ND - Cut Tape (CT) 1497-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUY56W |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZUY56W Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,69870 Kč | 269,87 Kč |
| 500 | 2,17440 Kč | 1 087,20 Kč |
| 1 000 | 2,00046 Kč | 2 000,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85228 Kč | 3 704,56 Kč |
| 4 000 | 1,72600 Kč | 6 904,00 Kč |
| 6 000 | 1,66114 Kč | 9 966,84 Kč |
| 10 000 | 1,58777 Kč | 15 877,70 Kč |
| 14 000 | 1,54405 Kč | 21 616,70 Kč |
| 20 000 | 1,50140 Kč | 30 028,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


