
XZTNI55W-3 | |
|---|---|
DigiKey Part Number | 1497-1368-2-ND - Tape & Reel (TR) 1497-1368-1-ND - Cut Tape (CT) 1497-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTNI55W-3 |
Description | EMITTER IR 940NM 50MA 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 2mW/sr @ 20mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZTNI55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,39280 Kč | 439,28 Kč |
| 500 | 3,59528 Kč | 1 797,64 Kč |
| 1 000 | 3,33217 Kč | 3 332,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10844 Kč | 6 216,88 Kč |
| 4 000 | 2,91830 Kč | 11 673,20 Kč |
| 6 000 | 2,82066 Kč | 16 923,96 Kč |
| 10 000 | 2,71036 Kč | 27 103,60 Kč |
| 14 000 | 2,64473 Kč | 37 026,22 Kč |
| 20 000 | 2,58068 Kč | 51 613,60 Kč |
| 50 000 | 2,43925 Kč | 121 962,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







