
XZTHI56W-1 | |
|---|---|
DigiKey Part Number | 1497-1205-2-ND - Tape & Reel (TR) 1497-1205-1-ND - Cut Tape (CT) 1497-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTHI56W-1 |
Description | EMITTER IR 880NM 50MA SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1mW/sr @ 20mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZTHI56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,54600 Kč | 105,46 Kč |
| 100 | 7,68750 Kč | 768,75 Kč |
| 500 | 6,40426 Kč | 3 202,13 Kč |
| 1 000 | 5,98304 Kč | 5 983,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62519 Kč | 11 250,38 Kč |
| 4 000 | 5,32165 Kč | 21 286,60 Kč |
| 6 000 | 5,16602 Kč | 30 996,12 Kč |
| 10 000 | 4,99024 Kč | 49 902,40 Kč |
| 14 000 | 4,88574 Kč | 68 400,36 Kč |
| 20 000 | 4,78378 Kč | 95 675,60 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


