
XZTHI55W-3 | |
|---|---|
DigiKey Part Number | 1497-1422-2-ND - Tape & Reel (TR) 1497-1422-1-ND - Cut Tape (CT) 1497-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTHI55W-3 |
Description | EMITTER IR 880NM 50MA 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 35° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 8,29420 Kč | 829,42 Kč |
| 500 | 6,92598 Kč | 3 462,99 Kč |
| 1 000 | 6,47767 Kč | 6 477,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,09688 Kč | 12 193,76 Kč |
| 4 000 | 5,77387 Kč | 23 095,48 Kč |
| 6 000 | 5,60829 Kč | 33 649,74 Kč |
| 10 000 | 5,42129 Kč | 54 212,90 Kč |
| 14 000 | 5,31011 Kč | 74 341,54 Kč |
| 20 000 | 5,20167 Kč | 104 033,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |





