
XZTHI54W | |
|---|---|
DigiKey Part Number | 1497-1204-2-ND - Tape & Reel (TR) 1497-1204-1-ND - Cut Tape (CT) 1497-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZTHI54W |
Description | EMITTER IR 880NM 50MA 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZTHI54W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 500 | 6,38844 Kč | 3 194,22 Kč |
| 1 000 | 5,96826 Kč | 5 968,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,61130 Kč | 11 222,60 Kč |
| 4 000 | 5,30851 Kč | 21 234,04 Kč |
| 6 000 | 5,15326 Kč | 30 919,56 Kč |
| 10 000 | 4,97791 Kč | 49 779,10 Kč |
| 14 000 | 4,87367 Kč | 68 231,38 Kč |
| 20 000 | 4,77196 Kč | 95 439,20 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

