
XZMYKXVG161W-A | |
|---|---|
DigiKey Part Number | 1497-XZMYKXVG161W-ATR-ND - Tape & Reel (TR) 1497-XZMYKXVG161W-ACT-ND - Cut Tape (CT) 1497-XZMYKXVG161W-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKXVG161W-A |
Description | 2.5X0.7MM YEL/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 100 | 8,62390 Kč | 862,39 Kč |
| 500 | 7,20316 Kč | 3 601,58 Kč |
| 1 000 | 6,73679 Kč | 6 736,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13758 Kč | 18 412,74 Kč |
| 6 000 | 5,83262 Kč | 34 995,72 Kč |
| 9 000 | 5,67634 Kč | 51 087,06 Kč |
| 15 000 | 5,49994 Kč | 82 499,10 Kč |
| 21 000 | 5,39507 Kč | 113 296,47 Kč |
| 30 000 | 5,29283 Kč | 158 784,90 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

